5181 | |
---|---|
DigiKey Part Number | 1528-5181-ND |
Manufacturer | |
Manufacturer Product Number | 5181 |
Description | AM2301B - WIRED ENCLOSED AHT20 - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 7b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Mounting Type | Free Hanging | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.64000 | ¥71.64 |