SHT30-DIS-B10KS | |
---|---|
DigiKey Part Number | 1649-SHT30-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT30-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT30-DIS-B10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT30-DIS-B10KS |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT30-DIS-B10KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥15.48100 | ¥154.81 |
25 | ¥13.76160 | ¥344.04 |
50 | ¥13.07320 | ¥653.66 |
100 | ¥12.72970 | ¥1,272.97 |
500 | ¥12.11424 | ¥6,057.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.11423 | ¥121,142.30 |