TT02-10KC8-T105-1500 | |
---|---|
DigiKey Part Number | 1912-1041-ND |
Manufacturer | |
Manufacturer Product Number | TT02-10KC8-T105-1500 |
Description | THERM NTC 10KOHM 3435K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 58.27" (1.48m) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥30.22000 | ¥302.20 |
25 | ¥26.86560 | ¥671.64 |
50 | ¥25.52260 | ¥1,276.13 |
100 | ¥24.85110 | ¥2,485.11 |
500 | ¥20.82104 | ¥10,410.52 |
1,000 | ¥19.47768 | ¥19,477.68 |