Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥59.37300 | ¥593.73 |
25 | ¥54.91720 | ¥1,372.93 |
100 | ¥47.49620 | ¥4,749.62 |
500 | ¥44.52752 | ¥22,263.76 |
1,000 | ¥41.55902 | ¥41,559.02 |