E52-CA6DN 1M | |
---|---|
DigiKey Part Number | Z3792-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA6DN 1M |
Description | TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 49mm | |
Diameter - Protective Tube | 4mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.83000 | ¥722.83 |
10 | ¥608.72800 | ¥6,087.28 |
25 | ¥570.68480 | ¥14,267.12 |
100 | ¥551.66160 | ¥55,166.16 |