TT4-PT100B-T180-C312-200 | |
---|---|
DigiKey Part Number | 1912-TT4-PT100B-T180-C312-200-ND |
Manufacturer | |
Manufacturer Product Number | TT4-PT100B-T180-C312-200 |
Description | SENSOR RTD PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD 3851ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 180°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3851ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥53.23200 | ¥532.32 |
25 | ¥49.24240 | ¥1,231.06 |
100 | ¥42.58750 | ¥4,258.75 |
500 | ¥39.92560 | ¥19,962.80 |
1,000 | ¥37.26381 | ¥37,263.81 |