TT-PT100A-2050-11-AUNI | |
---|---|
DigiKey Part Number | TT-PT100A-2050-11-AUNI-ND |
Manufacturer | |
Manufacturer Product Number | TT-PT100A-2050-11-AUNI |
Description | SENSOR RTD 100OHM PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥24.25200 | ¥242.52 |
100 | ¥19.94160 | ¥1,994.16 |
1,000 | ¥15.63024 | ¥15,630.24 |
5,000 | ¥14.55229 | ¥72,761.45 |