NB-PTCO-190 | |
---|---|
DigiKey Part Number | 223-NB-PTCO-190-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-190 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥23.69300 | ¥236.93 |
25 | ¥21.06320 | ¥526.58 |
50 | ¥20.00900 | ¥1,000.45 |
100 | ¥19.48190 | ¥1,948.19 |
500 | ¥16.32256 | ¥8,161.28 |
1,000 | ¥15.26958 | ¥15,269.58 |
5,000 | ¥14.21646 | ¥71,082.30 |