NB-PTCO-182 | |
---|---|
DigiKey Part Number | 223-NB-PTCO-182-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-182 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥29.66200 | ¥296.62 |
25 | ¥26.37000 | ¥659.25 |
50 | ¥25.04980 | ¥1,252.49 |
100 | ¥24.39050 | ¥2,439.05 |
500 | ¥20.43536 | ¥10,217.68 |
1,000 | ¥19.11702 | ¥19,117.02 |