NB-PTCO-189 | |
---|---|
DigiKey Part Number | 223-NB-PTCO-189-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-189 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥16.65800 | ¥166.58 |
25 | ¥14.80400 | ¥370.10 |
50 | ¥14.06500 | ¥703.25 |
100 | ¥13.69480 | ¥1,369.48 |
500 | ¥13.03306 | ¥6,516.53 |