NB-PTCO-176 | |
---|---|
DigiKey Part Number | 223-NB-PTCO-176-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-176 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -30°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥20.85300 | ¥208.53 |
25 | ¥18.53440 | ¥463.36 |
50 | ¥17.61000 | ¥880.50 |
100 | ¥17.14620 | ¥1,714.62 |
500 | ¥16.31698 | ¥8,158.49 |