NB-PTCO-002 | |
---|---|
DigiKey Part Number | 223-1773-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-002 |
Description | SENSOR RTD 100OHM 0.12% 2SIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1.4 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥18.65300 | ¥186.53 |
25 | ¥16.58400 | ¥414.60 |
50 | ¥15.75460 | ¥787.73 |
100 | ¥15.34000 | ¥1,534.00 |
500 | ¥12.85244 | ¥6,426.22 |
1,000 | ¥12.02326 | ¥12,023.26 |
5,000 | ¥11.19407 | ¥55,970.35 |