3648 | |
---|---|
DigiKey Part Number | 1528-2432-ND |
Manufacturer | |
Manufacturer Product Number | 3648 |
Description | TEMPERATURE SENSOR AMPLIFIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MAX31865 Resistance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Resistance-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | MAX31865 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |