904 | |
---|---|
DigiKey Part Number | 1528-904-ND |
Manufacturer | |
Manufacturer Product Number | 904 |
Description | BREAKOUT INA219 DC SENS 26V 3.2A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | INA219B Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor | |
Embedded | - | |
Utilized IC / Part | INA219B | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |