Current Regulation/Management

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Accuracy
±0.5%±1%
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-8
Supplier Device Package
8-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
INA219AIDCNR
IC CURRENT MONITOR 1% SOT23-8
Texas Instruments
85,248
In Stock
1 : ¥14.96000
Cut Tape (CT)
3,000 : ¥8.92588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±1%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8-SOIC
INA219AIDR
IC CURRENT MONITOR 1% 8SOIC
Texas Instruments
6,946
In Stock
1 : ¥18.36000
Cut Tape (CT)
2,500 : ¥8.39808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±1%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
INA219BIDR
IC CURRENT MONITOR 0.5% 8SOIC
Texas Instruments
7,646
In Stock
1 : ¥24.06000
Cut Tape (CT)
2,500 : ¥10.99974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
INA219BIDCNT
IC CURRENT MONITOR 0.5% SOT23-8
Texas Instruments
6,879
In Stock
1 : ¥25.42000
Cut Tape (CT)
250 : ¥17.74228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
SOT 23-8
INA219BIDCNR
IC CURRENT MONITOR 0.5% SOT23-8
Texas Instruments
14,691
In Stock
1 : ¥16.34000
Cut Tape (CT)
3,000 : ¥9.73853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
SOT 23-8
INA219AIDCNT
IC CURRENT MONITOR 1% SOT23-8
Texas Instruments
4,968
In Stock
1 : ¥22.95000
Cut Tape (CT)
250 : ¥16.01080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±1%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8-SOIC
INA219AID
IC CURRENT MONITOR 1% 8SOIC
Texas Instruments
1,174
In Stock
1 : ¥22.17000
Tube
Tube
Active
Current Monitor
High-Side
±1%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
INA219AIDCNRG4
IC CURRENT MONITOR 1% SOT23-8
Texas Instruments
4,984
In Stock
1 : ¥20.52000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Current Monitor
High-Side
±1%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
SOT-23-8
SOT-23-8
8-SOIC
INA219BID
IC CURRENT MONITOR 0.5% 8SOIC
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Current Monitor
High-Side
±0.5%
0V ~ 26V
10mA
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.