INA219BIDCNR | |
---|---|
DigiKey Part Number | 296-46420-2-ND - Tape & Reel (TR) 296-46420-1-ND - Cut Tape (CT) 296-46420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA219BIDCNR |
Description | IC CURRENT MONITOR 0.5% SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA219BIDCNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.66300 | ¥146.63 |
25 | ¥13.82840 | ¥345.71 |
100 | ¥11.78270 | ¥1,178.27 |
250 | ¥11.06352 | ¥2,765.88 |
500 | ¥9.73880 | ¥4,869.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.73888 | ¥29,216.64 |