ECMF4-40A100N10 | |
---|---|
DigiKey Part Number | 497-ECMF4-40A100N10TR-ND - Tape & Reel (TR) 497-ECMF4-40A100N10CT-ND - Cut Tape (CT) 497-ECMF4-40A100N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF4-40A100N10 |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 10-XFDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.60440 | ¥115.11 |
50 | ¥4.18600 | ¥209.30 |
100 | ¥3.72520 | ¥372.52 |
250 | ¥3.51612 | ¥879.03 |
500 | ¥3.01386 | ¥1,506.93 |
1,000 | ¥2.67890 | ¥2,678.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59519 | ¥7,785.57 |
6,000 | ¥2.51147 | ¥15,068.82 |
15,000 | ¥2.42775 | ¥36,416.25 |
30,000 | ¥2.34404 | ¥70,321.20 |