CMUDM7004 TR PBFREE

DigiKey Part Number
1514-CMUDM7004TRPBFREETR-ND - Tape & Reel (TR)
1514-CMUDM7004TRPBFREECT-ND - Cut Tape (CT)
1514-CMUDM7004TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMUDM7004 TR PBFREE
Description
MOSFET N-CH 30V 450MA SOT523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 450mA (Ta) 250mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.79 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.17900¥41.79
100¥2.89560¥289.56
500¥2.41942¥1,209.71
1,000¥2.05902¥2,059.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.83382¥5,501.46
6,000¥1.73732¥10,423.92
9,000¥1.60863¥14,477.67
30,000¥1.59270¥47,781.00
Manufacturers Standard Package