Central Semiconductor Corp Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234,983 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | 40V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
32,034 In Stock | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.72389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.78A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.79 nC @ 4.5 V | 8V | 43 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
42,602 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 1.8V, 10V | 2Ohm @ 50mA, 5V | 1V @ 250µA | 0.76 nC @ 4.5 V | 12V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
99,611 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | 40V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
179,960 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.21665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 650mA (Ta) | 1.5V, 4.5V | 230mOhm @ 600mA, 4.5V | 1.1V @ 250µA | 1.58 nC @ 4.5 V | 8V | 100 pF @ 16 V | - | 300mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
14,290 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.83382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.79 nC @ 4.5 V | 8V | 45 pF @ 25 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
11,020 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.74776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1A (Ta) | 5V, 10V | 220mOhm @ 500mA, 10V | 2.3V @ 250µA | 2.3 nC @ 4.5 V | 20V | 240 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
12,684 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.12605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6A (Ta) | 4.5V, 10V | 65mOhm @ 6A, 10V | 3V @ 250µA | 6.5 nC @ 4.5 V | 20V | 750 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89 | TO-243AA | ||
8,293 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥1.28278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | 900mV @ 250µA | 0.57 nC @ 4.5 V | 10V | 9 pF @ 3 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
11,880 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 860mA (Ta) | 1.8V, 4.5V | 150mOhm @ 950mA, 4.5V | 1V @ 250µA | 3.56 nC @ 4.5 V | 8V | 200 pF @ 16 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563 | SOT-563, SOT-666 | ||
8,955 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.61560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | 900mV @ 250µA | 0.57 nC @ 4.5 V | 10V | 9 pF @ 3 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SC-89, SOT-490 | ||
7,000 In Stock | 1 : ¥4.43000 Cut Tape (CT) 8,000 : ¥1.24173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 8Ohm @ 10mA, 4V | 1.1V @ 250µA | 0.66 nC @ 4.5 V | 10V | 45 pF @ 3 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
11,286 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 8Ohm @ 10mA, 4V | 1.1V @ 250µA | 0.66 nC @ 4.5 V | 10V | 45 pF @ 3 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
2,586 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 300mOhm @ 2A, 10V | 2.5V @ 250µA | 6 nC @ 5 V | 20V | 550 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89 | TO-243AA | ||
20,206 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.21665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 650mA (Ta) | 1.8V, 4.5V | 360mOhm @ 350mA, 4.5V | 1V @ 250µA | 1.2 nC @ 4.5 V | 8V | 100 pF @ 16 V | - | 300mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
2,802 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.12605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 6A (Ta) | 4.5V, 10V | 31mOhm @ 6A, 10V | 3V @ 250µA | 12 nC @ 10 V | 20V | 730 pF @ 20 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89 | TO-243AA | ||
5,540 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Ta) | 4.5V, 10V | 41mOhm @ 5.3A, 10V | 3V @ 250µA | 8.8 nC @ 5 V | 20V | 920 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89 | TO-243AA | ||
2,872 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 2.5V, 10V | 1.4Ohm @ 500mA, 10V | 2V @ 250µA | 0.5 nC @ 4.5 V | 20V | 50 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-883L | SC-101, SOT-883 | ||
1,950 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.98163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.5V, 4V | 100mOhm @ 500mA, 4.5V | 1.2V @ 1mA | 2.4 nC @ 4.5 V | 8V | 220 pF @ 10 V | - | 150mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-563 | SOT-563, SOT-666 | ||
2,748 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.45724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 6.3 nC @ 5 V | 20V | 860 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,755 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.33980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 20mOhm @ 11A, 10V | 3V @ 250µA | 80 nC @ 10 V | 20V | 3100 pF @ 8 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,239 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥4.92588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 580mOhm @ 3.5A, 10V | 4V @ 250µA | 14.5 nC @ 10 V | 30V | 440 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
500 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 4.7A (Tc) | 10V | 990mOhm @ 2A, 10V | 4V @ 250µA | 9.7 nC @ 10 V | 30V | 306 pF @ 400 V | - | 22.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
500 In Stock | 1 : ¥20.77000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.3A (Tc) | 10V | 600mOhm @ 2.1A, 10V | 4V @ 250µA | 17 nC @ 10 V | 30V | 554 pF @ 400 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
500 In Stock | 1 : ¥23.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 390mOhm @ 5A, 10V | 4V @ 250µA | 19 nC @ 10 V | 30V | 726 pF @ 400 V | - | 29.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack |