450mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,146 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.67487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
63,776 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.68992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 450mA (Ta) | 4.5V | 760mOhm @ 400mA, 4.5V | 1V @ 250µA | 2.5 nC @ 4.5 V | ±8V | 45 pF @ 10 V | - | 190mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
14,290 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.83382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.79 nC @ 4.5 V | 8V | 45 pF @ 25 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
2,940 In Stock 26,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
1,691 In Stock | 1 : ¥9.52000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 450mA (Ta) | 3V, 10V | 1.8Ohm @ 1A, 10V | 1.6V @ 500µA | - | ±20V | 70 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
5,394 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 2.5V, 4.5V | 1.25Ohm @ 200mA, 4.5V | 1.1V @ 250µA | - | ±8V | 56 pF @ 10 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,489 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,000 In Stock 96,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.52805 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 450mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
12,216 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.84577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | 0.88 nC @ 4.5 V | 8V | 55 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883VL | SC-101, SOT-883 | ||
5,563 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 450mA (Ta) | - | 2Ohm @ 270mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | - | 140 pF @ 25 V | - | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
695 In Stock 16,000 Factory | 1 : ¥6.65000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 450mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
539 In Stock | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.58039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | 0.88 nC @ 4.5 V | 8V | 55 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883VL | SC-101, SOT-883 | ||
261 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1V @ 250µA | 0.88 nC @ 4.5 V | 8V | 55 pF @ 25 V | - | 250mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | 8,000 : ¥0.79602 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.79 nC @ 4.5 V | 8V | 43 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883VL | SC-101, SOT-883 | ||
0 In Stock Check Lead Time | 5,000 : ¥1.30017 Box | - | Box | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 450mA (Ta) | 1.8V, 4.5V | 1.1Ohm @ 430mA, 4.5V | 1.1V @ 250µA | 0.88 nC @ 4.5 V | 8V | 55 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 1.6Ohm @ 450mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
0 In Stock | 16,000 : ¥2.29064 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥2.29064 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 2Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 75 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥2.60134 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 450mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 360mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
0 In Stock | 4,000 : ¥3.40684 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 450mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 2,500 : ¥4.52738 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 250 V | 450mA (Ta) | 10V | 2Ohm @ 270mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
0 In Stock Check Lead Time | 2,000 : ¥8.04561 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 450mA (Ta) | 3V, 10V | 1.8Ohm @ 1A, 10V | 1.6V @ 500µA | - | ±20V | 70 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 2,000 : ¥8.04561 Tape & Box (TB) | - | Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 450mA (Ta) | 3V, 10V | 1.8Ohm @ 1A, 10V | 1.6V @ 500µA | - | ±20V | 70 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 450mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 |