TN0104N3-G-P003 | |
---|---|
DigiKey Part Number | TN0104N3-G-P003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TN0104N3-G-P003 |
Description | MOSFET N-CH 40V 450MA TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 450mA (Ta) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN0104N3-G-P003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 500µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.04532 | ¥16,090.64 |