SI1013CX-T1-GE3 | |
---|---|
DigiKey Part Number | SI1013CX-T1-GE3TR-ND - Tape & Reel (TR) SI1013CX-T1-GE3CT-ND - Cut Tape (CT) SI1013CX-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1013CX-T1-GE3 |
Description | MOSFET P-CH 20V 450MA SC89-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 450mA (Ta) 190mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 760mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 190mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35460 | ¥135.46 |
500 | ¥1.10532 | ¥552.66 |
1,000 | ¥0.82005 | ¥820.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68990 | ¥2,069.70 |
6,000 | ¥0.65959 | ¥3,957.54 |
9,000 | ¥0.57046 | ¥5,134.14 |
30,000 | ¥0.55977 | ¥16,793.10 |
75,000 | ¥0.46350 | ¥34,762.50 |
150,000 | ¥0.45637 | ¥68,455.50 |