NTE4151PT1G | |
---|---|
DigiKey Part Number | NTE4151PT1GOSTR-ND - Tape & Reel (TR) NTE4151PT1GOSCT-ND - Cut Tape (CT) NTE4151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE4151PT1G |
Description | MOSFET P-CH 20V 760MA SC89-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 760mA (Tj) 313mW (Tj) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTE4151PT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 313mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.38340 | ¥138.34 |
500 | ¥1.28106 | ¥640.53 |
1,000 | ¥0.87114 | ¥871.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80196 | ¥2,405.88 |
6,000 | ¥0.76866 | ¥4,611.96 |
9,000 | ¥0.69179 | ¥6,226.11 |
30,000 | ¥0.68155 | ¥20,446.50 |
75,000 | ¥0.64055 | ¥48,041.25 |