SI1013R-T1-GE3 | |
---|---|
DigiKey Part Number | SI1013R-T1-GE3TR-ND - Tape & Reel (TR) SI1013R-T1-GE3CT-ND - Cut Tape (CT) SI1013R-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1013R-T1-GE3 |
Description | MOSFET P-CH 20V 350MA SC75A |
Customer Reference | |
Detailed Description | P-Channel 20 V 350mA (Ta) 150mW (Ta) Surface Mount SC-75A |
Datasheet | Datasheet |
EDA/CAD Models | SI1013R-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 450mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75A | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥2.09100 | ¥209.10 |
500 | ¥1.63276 | ¥816.38 |
1,000 | ¥1.32711 | ¥1,327.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18637 | ¥3,559.11 |
6,000 | ¥1.12604 | ¥6,756.24 |
9,000 | ¥1.04561 | ¥9,410.49 |
30,000 | ¥1.02148 | ¥30,644.40 |
75,000 | ¥0.99544 | ¥74,658.00 |