BSS84PWH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS84PWH6327XTSA1TR-ND - Tape & Reel (TR) BSS84PWH6327XTSA1CT-ND - Cut Tape (CT) BSS84PWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84PWH6327XTSA1 |
Description | MOSFET P-CH 60V 150MA SOT323-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 150mA (Ta) 300mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84PWH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19.1 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥0.99580 | ¥99.58 |
500 | ¥0.83084 | ¥415.42 |
1,000 | ¥0.57723 | ¥577.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50028 | ¥1,500.84 |
6,000 | ¥0.46406 | ¥2,784.36 |
9,000 | ¥0.38483 | ¥3,463.47 |
30,000 | ¥0.37804 | ¥11,341.20 |
75,000 | ¥0.33955 | ¥25,466.25 |
150,000 | ¥0.29428 | ¥44,142.00 |