AUIRB24427STR | |
---|---|
DigiKey Part Number | 448-AUIRB24427STR-ND - Tape & Reel (TR) 448-AUIRB24427STRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRB24427STR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-DSO-8-9 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRB24427STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 33ns, 33ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.65700 | ¥266.57 |
25 | ¥25.20080 | ¥630.02 |
100 | ¥21.83970 | ¥2,183.97 |
250 | ¥20.71992 | ¥5,179.98 |
500 | ¥18.59176 | ¥9,295.88 |
1,000 | ¥15.67982 | ¥15,679.82 |