BSS138NH6327XTSA2 | |
---|---|
DigiKey Part Number | BSS138NH6327XTSA2TR-ND - Tape & Reel (TR) BSS138NH6327XTSA2CT-ND - Cut Tape (CT) BSS138NH6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138NH6327XTSA2 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138NH6327XTSA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94740 | ¥94.74 |
500 | ¥0.77270 | ¥386.35 |
1,000 | ¥0.57329 | ¥573.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48230 | ¥1,446.90 |
6,000 | ¥0.46112 | ¥2,766.72 |
9,000 | ¥0.39880 | ¥3,589.20 |
30,000 | ¥0.39133 | ¥11,739.90 |
75,000 | ¥0.32403 | ¥24,302.25 |
150,000 | ¥0.31905 | ¥47,857.50 |