TMBYV10-40FILM | |
---|---|
DigiKey Part Number | 497-7668-2-ND - Tape & Reel (TR) 497-7668-1-ND - Cut Tape (CT) 497-7668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMBYV10-40FILM |
Description | DIODE SCHOTTKY 40V 1A MELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMBYV10-40FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.35630 | ¥135.63 |
500 | ¥1.20192 | ¥600.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.93531 | ¥1,402.96 |
3,000 | ¥0.83713 | ¥2,511.39 |
7,500 | ¥0.81841 | ¥6,138.07 |
10,500 | ¥0.72488 | ¥7,611.24 |
37,500 | ¥0.71553 | ¥26,832.38 |
75,000 | ¥0.60796 | ¥45,597.00 |