DO-213AB, MELF Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,900 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.34507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 200 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
14,575 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.34507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
2,923 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.34507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 100 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
26,609 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.36207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
18,006 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.36207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
3,061 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.48935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
4,939 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.08657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 2A | 1.8 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 2000 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
7,675 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.78504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
15,052 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥0.93531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-213AB, MELF | MELF | -65°C ~ 125°C | ||
32,319 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.12770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 500mA | 420 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 80 V | 120pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | MELF | -65°C ~ 125°C | ||
11,921 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.20892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
4,363 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.53466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | MELF | -65°C ~ 125°C | ||
17,551 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥1.97139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
9,408 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥2.54860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
6,134 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.57732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | - | - | Surface Mount | DO-213AB, MELF | MELF | -65°C ~ 125°C | ||
9,327 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.60810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
16,511 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.61169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
4,930 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.61169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
4,246 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.61169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
6,359 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,500 : ¥1.97139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
4,135 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.71975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 150°C | ||
5,575 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥1.97137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | -55°C ~ 125°C | ||
4,590 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.42835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 400 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
4,997 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.36207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 800 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C | ||
2,716 In Stock | 1 : ¥2.30000 Cut Tape (CT) 5,000 : ¥0.36207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | -50°C ~ 175°C |