SUF4007 | |
---|---|
DigiKey Part Number | 4878-SUF4007TR-ND - Tape & Reel (TR) 4878-SUF4007CT-ND - Cut Tape (CT) 4878-SUF4007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUF4007 |
Description | DIODE GEN PURP 1000V 1A MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SUF4007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.00490 | ¥100.49 |
500 | ¥0.82000 | ¥410.00 |
1,000 | ¥0.60835 | ¥608.35 |
2,000 | ¥0.51184 | ¥1,023.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48935 | ¥2,446.75 |
10,000 | ¥0.42322 | ¥4,232.20 |
25,000 | ¥0.41528 | ¥10,382.00 |
50,000 | ¥0.34387 | ¥17,193.50 |
125,000 | ¥0.33857 | ¥42,321.25 |