UF4007 | |
---|---|
DigiKey Part Number | 4878-UF4007CT-ND - Cut Tape (CT) 4878-UF4007TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007 |
Description | DIODE GEN PURP 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.77304 | ¥386.52 |
1,000 | ¥0.53709 | ¥537.09 |
2,000 | ¥0.46546 | ¥930.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43175 | ¥2,158.75 |
10,000 | ¥0.35805 | ¥3,580.50 |
25,000 | ¥0.35172 | ¥8,793.00 |
50,000 | ¥0.31592 | ¥15,796.00 |
125,000 | ¥0.27380 | ¥34,225.00 |