UF4007GP-AP | |
---|---|
DigiKey Part Number | 353-UF4007GP-APCT-ND - Cut Tape (CT) 353-UF4007GP-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007GP-AP |
Description | DIODE GEN PURP 1KV 1A DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72240 | ¥72.24 |
500 | ¥0.60258 | ¥301.29 |
1,000 | ¥0.41860 | ¥418.60 |
2,000 | ¥0.36282 | ¥725.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33656 | ¥1,682.80 |
10,000 | ¥0.27910 | ¥2,791.00 |
25,000 | ¥0.27417 | ¥6,854.25 |
50,000 | ¥0.24626 | ¥12,313.00 |
125,000 | ¥0.21343 | ¥26,678.75 |