UF4007 | |
---|---|
DigiKey Part Number | 1801-UF4007TR-ND - Tape & Reel (TR) 1801-UF4007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007 |
Description | DIODE GEN PURP 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥0.91126 | ¥455.63 |
1,000 | ¥0.80970 | ¥809.70 |
2,000 | ¥0.72404 | ¥1,448.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64425 | ¥3,221.25 |
10,000 | ¥0.55720 | ¥5,572.00 |
25,000 | ¥0.54675 | ¥13,668.75 |
50,000 | ¥0.45272 | ¥22,636.00 |
125,000 | ¥0.44576 | ¥55,720.00 |