STTH1002CFP | |
---|---|
DigiKey Part Number | 497-3537-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1002CFP |
Description | DIODE ARRAY GP 200V 8A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
50 | ¥4.41860 | ¥220.93 |
100 | ¥3.50070 | ¥350.07 |
500 | ¥2.96736 | ¥1,483.68 |
1,000 | ¥2.93501 | ¥2,935.01 |