UF5408 | |
---|---|
DigiKey Part Number | 4878-UF5408TR-ND - Tape & Reel (TR) 4878-UF5408CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5408 |
Description | DIODE GEN PURP 1000V 3A DO201 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | UF5408 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26510 | ¥126.51 |
500 | ¥1.12096 | ¥560.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥0.87232 | ¥1,482.94 |
3,400 | ¥0.78070 | ¥2,654.38 |
5,100 | ¥0.76327 | ¥3,892.68 |
11,900 | ¥0.67604 | ¥8,044.88 |
42,500 | ¥0.66732 | ¥28,361.10 |
85,000 | ¥0.56700 | ¥48,195.00 |