SZMMBZ39VCLT1G | |
---|---|
DigiKey Part Number | SZMMBZ39VCLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ39VCLT1GOSCT-ND - Cut Tape (CT) SZMMBZ39VCLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ39VCLT1G |
Description | TVS DIODE 31.2VWM 55VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 760mA Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ39VCLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 31.2V | |
Voltage - Breakdown (Min) | 37.05V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 760mA | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38660 | ¥138.66 |
500 | ¥1.13098 | ¥565.49 |
1,000 | ¥0.83912 | ¥839.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70596 | ¥2,117.88 |
6,000 | ¥0.67496 | ¥4,049.76 |
9,000 | ¥0.58375 | ¥5,253.75 |
30,000 | ¥0.57280 | ¥17,184.00 |
75,000 | ¥0.47430 | ¥35,572.50 |
150,000 | ¥0.46700 | ¥70,050.00 |