PH9572.111ANLT

DigiKey Part Number
553-PH9572.111ANLTTR-ND - Tape & Reel (TR)
553-PH9572.111ANLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PH9572.111ANLT
Description
GDT, FUNCTIONAL, EP7, SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4mH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9572.111ANLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transformer Type
Gate Drive
Inductance
4mH
ET (Volt-Time)
84.7VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.402" L x 0.295" W (10.20mm x 7.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
10¥26.46000¥264.60
25¥21.39040¥534.76
50¥20.03940¥1,001.97
100¥19.13820¥1,913.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥18.57543¥5,572.63
600¥18.01240¥10,807.44
1,500¥17.44949¥26,174.24
Manufacturers Standard Package