PH9572.122ANLT | |
---|---|
DigiKey Part Number | 553-PH9572.122ANLTTR-ND - Tape & Reel (TR) 553-PH9572.122ANLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.122ANLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1mH Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1mH | |
ET (Volt-Time) | 42.4VµS | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.98000 | ¥22.98 |
10 | ¥18.59700 | ¥185.97 |
25 | ¥15.03560 | ¥375.89 |
50 | ¥14.08720 | ¥704.36 |
100 | ¥13.93290 | ¥1,393.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥13.93287 | ¥4,179.86 |