PH9085.034NLT | |
---|---|
DigiKey Part Number | 553-3348-2-ND - Tape & Reel (TR) 553-3348-1-ND - Cut Tape (CT) 553-3348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.034NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.034NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.02 mH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.95000 | ¥15.95 |
10 | ¥13.53000 | ¥135.30 |
25 | ¥12.46680 | ¥311.67 |
50 | ¥11.14120 | ¥557.06 |
100 | ¥9.34060 | ¥934.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.34034 | ¥6,538.24 |