PH9084.011NLT | |
---|---|
DigiKey Part Number | 553-3965-2-ND - Tape & Reel (TR) 553-3965-1-ND - Cut Tape (CT) 553-3965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9084.011NLT |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9084.011NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.211" (5.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.61000 | ¥24.61 |
10 | ¥19.66000 | ¥196.60 |
25 | ¥15.97520 | ¥399.38 |
50 | ¥15.56540 | ¥778.27 |
100 | ¥15.15550 | ¥1,515.55 |
250 | ¥14.74604 | ¥3,686.51 |
500 | ¥14.62308 | ¥7,311.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.94367 | ¥12,943.67 |
5,000 | ¥11.87865 | ¥59,393.25 |