TS13501STRT | |
---|---|
DigiKey Part Number | TS13501STRTTR-ND - Tape & Reel (TR) TS13501STRTCT-ND - Cut Tape (CT) TS13501STRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS13501STRT |
Description | SSR RELAY DPST-NO 1A 24-36V |
Customer Reference | |
Detailed Description | Fire Safety PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS13501STRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Fire Safety | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥9.27500 | ¥92.75 |
25 | ¥8.24280 | ¥206.07 |
50 | ¥7.83140 | ¥391.57 |
100 | ¥7.41820 | ¥741.82 |
250 | ¥6.59424 | ¥1,648.56 |
500 | ¥6.18208 | ¥3,091.04 |
1,000 | ¥5.76995 | ¥5,769.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66691 | ¥14,167.27 |
5,000 | ¥5.56388 | ¥27,819.40 |
12,500 | ¥5.48145 | ¥68,518.12 |