NSVBAT54SWT1G | |
---|---|
DigiKey Part Number | NSVBAT54SWT1GOSTR-ND - Tape & Reel (TR) NSVBAT54SWT1GOSCT-ND - Cut Tape (CT) NSVBAT54SWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAT54SWT1G |
Description | DIODE ARR SCHOT 30V 200MA SC70-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAT54SWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.35630 | ¥135.63 |
500 | ¥1.20192 | ¥600.96 |
1,000 | ¥0.93534 | ¥935.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83713 | ¥2,511.39 |
6,000 | ¥0.81841 | ¥4,910.46 |
9,000 | ¥0.72488 | ¥6,523.92 |
30,000 | ¥0.71553 | ¥21,465.90 |
75,000 | ¥0.60796 | ¥45,597.00 |