STN0214 | |
---|---|
DigiKey Part Number | 497-12862-2-ND - Tape & Reel (TR) 497-12862-1-ND - Cut Tape (CT) 497-12862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN0214 |
Description | TRANS NPN 1200V 0.2A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 1200 V 200 mA 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN0214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Vce Saturation (Max) @ Ib, Ic | 300 mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 200mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.18400 | ¥71.84 |
100 | ¥5.58430 | ¥558.43 |
500 | ¥4.73344 | ¥2,366.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85590 | ¥3,855.90 |
2,000 | ¥3.62984 | ¥7,259.68 |
5,000 | ¥3.45698 | ¥17,284.90 |
10,000 | ¥3.29743 | ¥32,974.30 |