Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 480 A | |
Current - Collector Pulsed (Icm) | 1200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 140A | |
Power - Max | 1500 W | |
Switching Energy | 4.9mJ (on), 12mJ (off) | |
Input Type | Standard | |
Gate Charge | 420 nC | |
Td (on/off) @ 25°C | 52ns/590ns | |
Test Condition | 600V, 70A, 1.5Ohm, 15V | |
Reverse Recovery Time (trr) | 47 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.78000 | ¥407.78 |
25 | ¥341.70840 | ¥8,542.71 |
100 | ¥318.92790 | ¥31,892.79 |