UF3SC120009K4S | |
---|---|
DigiKey Part Number | 2312-UF3SC120009K4S-ND |
Manufacturer | |
Manufacturer Product Number | UF3SC120009K4S |
Description | SICFET N-CH 1200V 120A TO247-4 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 120A (Tc) 789W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 100A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8512 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 789W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.30000 | ¥654.30 |
25 | ¥592.73000 | ¥14,818.25 |
100 | ¥531.40490 | ¥53,140.49 |