UJ4C075018K3S | |
---|---|
DigiKey Part Number | 2312-UJ4C075018K3S-ND |
Manufacturer | |
Manufacturer Product Number | UJ4C075018K3S |
Description | SICFET N-CH 750V 81A TO247-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 81A (Tc) 385W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 23mOhm @ 20A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1422 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 385W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.52000 | ¥142.52 |
25 | ¥125.77440 | ¥3,144.36 |
100 | ¥109.02620 | ¥10,902.62 |
250 | ¥92.19644 | ¥23,049.11 |
500 | ¥87.33180 | ¥43,665.90 |