IPW65R019C7FKSA1 | |
---|---|
DigiKey Part Number | 448-IPW65R019C7FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R019C7FKSA1 |
Description | MOSFET N-CH 650V 75A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 446W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 58.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.92mA | |
Gate Charge (Qg) (Max) @ Vgs | 215 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9900 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.53000 | ¥169.53 |
30 | ¥137.24333 | ¥4,117.30 |
120 | ¥129.17033 | ¥15,500.44 |
510 | ¥117.06086 | ¥59,701.04 |