IPP65R041CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP65R041CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R041CFD7XKSA1 |
Description | 650V FET COOLMOS TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 227W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R041CFD7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 24.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.24mA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4975 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.54000 | ¥63.54 |
50 | ¥50.73820 | ¥2,536.91 |
100 | ¥45.39690 | ¥4,539.69 |
500 | ¥40.05612 | ¥20,028.06 |
1,000 | ¥36.05048 | ¥36,050.48 |
2,000 | ¥33.78064 | ¥67,561.28 |