Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,898 In Stock | 1 : ¥50.00000 Cut Tape (CT) 1,000 : ¥28.37809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38A (Tc) | 10V | 55mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,994 In Stock | 1 : ¥50.00000 Cut Tape (CT) 3,000 : ¥26.59235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 40A (Tc) | 10V | 60mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3193 pF @ 400 V | - | 219W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4-1 | 4-PowerTSFN | |||
1,569 In Stock | 1 : ¥51.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 70mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-21 | TO-247-3 | |||
3,843 In Stock | 1 : ¥63.38000 Cut Tape (CT) 1,000 : ¥35.94302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 10V | 40mOhm @ 24.9A, 10V | 4.5V @ 1.25mA | 108 nC @ 10 V | ±20V | 4351 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,002 In Stock | 1 : ¥153.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 101A (Tc) | 10V | 18mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 251 nC @ 10 V | ±20V | 9901 pF @ 400 V | - | 416W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
6,137 In Stock | 1 : ¥22.66000 Cut Tape (CT) 2,500 : ¥11.02495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 145mOhm @ 6.8A, 10V | 4.5V @ 340µA | 31 nC @ 10 V | ±20V | 1330 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,665 In Stock | 1 : ¥44.17000 Cut Tape (CT) 3,000 : ¥21.51078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 75mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 189W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
240 In Stock | 1 : ¥88.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63A (Tc) | 10V | 31mOhm @ 32.6A, 10V | 4.5V @ 1.63mA | 141 nC @ 10 V | ±20V | 5623 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
228 In Stock | 1 : ¥98.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 29mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
195 In Stock | 1 : ¥105.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 77A (Tc) | 10V | 24mOhm @ 42.4A, 10V | 4.5V @ 2.12mA | 183 nC @ 10 V | ±20V | 7268 pF @ 400 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
1,436 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.72325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 14 nC @ 10 V | ±20V | 679 pF @ 400 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
435 In Stock | 1 : ¥15.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1015 pF @ 400 V | - | 64W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
4,881 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥6.59044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 280mOhm @ 3.6A, 10V | 4.5V @ 180µA | 18 nC @ 10 V | ±20V | 807 pF @ 400 V | - | 51W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,076 In Stock | 1 : ¥18.39000 Cut Tape (CT) 2,500 : ¥8.29322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1015 pF @ 400 V | - | 64W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
185 In Stock | 1 : ¥21.26000 Cut Tape (CT) 2,500 : ¥9.59785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 10V | 170mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 76W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
930 In Stock | 1 : ¥22.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17.5A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 4.5V @ 700µA | 68 nC @ 10 V | ±20V | 1850 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
251 In Stock | 1 : ¥23.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 14A (Tc) | 10V | 170mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
230 In Stock | 1 : ¥23.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 170mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
157 In Stock | 1 : ¥24.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 155mOhm @ 6.4A, 10V | 4.5V @ 320µA | 28 nC @ 10 V | ±20V | 1283 pF @ 400 V | - | 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
479 In Stock | 1 : ¥25.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 145mOhm @ 6.8A, 10V | 4.5V @ 340µA | 31 nC @ 10 V | ±20V | 1330 pF @ 400 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
3,441 In Stock | 1 : ¥26.76000 Cut Tape (CT) 2,000 : ¥13.01558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19A (Tc) | 10V | 145mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 116W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
143 In Stock | 1 : ¥28.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 14A (Tc) | 10V | 170mOhm @ 6A, 10V | 4.5V @ 300µA | 28 nC @ 10 V | ±20V | 1199 pF @ 400 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-21 | TO-247-3 | |||
1,674 In Stock | 1 : ¥31.77000 Cut Tape (CT) 2,000 : ¥14.82794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V | 105mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1503 pF @ 400 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,736 In Stock | 1 : ¥33.25000 Cut Tape (CT) 1,000 : ¥17.19773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 110mOhm @ 9.7A, 10V | 4.5V @ 480µA | 41 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
484 In Stock | 1 : ¥33.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22A (Tc) | 10V | 110mOhm @ 9.7A, 10V | 4.5V @ 480µA | 41 nC @ 10 V | ±20V | 1942 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 |