IPL60R060CFD7AUMA1 | |
---|---|
DigiKey Part Number | 448-IPL60R060CFD7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R060CFD7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R060CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R060CFD7AUMA1 |
Description | MOSFET N CH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 40A (Tc) 219W (Tc) Surface Mount PG-VSON-4-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3193 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 219W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥49.20100 | ¥492.01 |
100 | ¥41.00300 | ¥4,100.30 |
500 | ¥36.17930 | ¥18,089.65 |
1,000 | ¥32.56132 | ¥32,561.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.59235 | ¥79,777.05 |